
The Kemet C1210C474K1RACAUTO is a 0.47uF multilayer ceramic capacitor with a rated voltage of 100V. It has a compact 1210 package size of 2.5x3.2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a two-terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C474K1RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C474K1RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.