
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. This surface mount component is housed in a 1210 (3225) case code, offering extreme low ESR and a dissipation factor of 2.5%. Packaged on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C475K5R1C7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C475K5R1C7186 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.5mm |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.136inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C475K5R1C7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
