The KPS 4.7uF 50V 10% X7R ceramic capacitor is a surface-mount device (SMD/SMT) with a 1210 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 50V DC and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C475K5R1CT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C475K5R1CT500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 3.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C475K5R1CT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.