Multilayer ceramic capacitor with 4.7uF capacitance and 100V DC rating. Features X7R dielectric material, ±15ppm/°C temperature coefficient, and a wide operating temperature range of -55°C to 125°C. This surface mount component is housed in a 1410 package with dimensions of 0.138" length, 0.091" width, and 0.248" thickness. RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Kemet C1210C475M1R2C7186 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KPS |
| Thickness | 0.248inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.091inch |
| RoHS | Compliant |