Kemet's KPS series ceramic capacitor features a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 100V. The capacitor has a dielectric material of ceramic and a dielectric code of X7R. It is available in a 1210 package with a termination type of SMD/SMT. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Kemet C1210C475M1R2CT500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 6.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |