
Kemet's C1210C476M8R2C7186 is a 47uF ceramic capacitor with 10% capacitance tolerance, operating within a 10V voltage rating. It features a dielectric of X7R and is constructed from ceramic material. The component is designed for surface mount applications and is packaged in a SMD/SMT case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C476M8R2C7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C476M8R2C7186 technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 3.5mm |
| Lead/Base Style | J-Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C476M8R2C7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
