Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 1000V voltage rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 1210 (3225 metric) surface mount package. Designed for extreme low ESR, operating from -55°C to 125°C, with a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Kemet C1210C681JDGACTU technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C681JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.