This ceramic capacitor features a capacitance of 6.8nF and a DC rated voltage of 50V. It has a tolerance of 2% and is packaged in a 1210 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is also lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Kemet C1210C682G5GAC7800 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.