
Surface mount multilayer ceramic capacitor with 6.8nF capacitance and 100V DC rating. Features C0G dielectric for excellent stability and a 5% tolerance. Designed with extreme low ESR, it operates from -55°C to 125°C and is housed in a 1210 (3225 metric) case code. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Kemet C1210C682J1GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1210C682J1GACTU technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C682J1GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
