
The Kemet C1210C682J5GAC7800 is a 6.8nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices. It is packaged in a 1210 case and is available on cut tape.
Kemet C1210C682J5GAC7800 technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
