Kemet's C1210C682K5GAC7800 is a ceramic capacitor with a capacitance of 6.8nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications. It has a package size of 1210 and a height of 0.78mm, with a length of 3.2mm and a depth of 2.5mm.
Kemet C1210C682K5GAC7800 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.