The C1210F225M5RAC7800 is a 2.2uF ceramic capacitor with X7R dielectric material, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. With a DC rated voltage of 50V, this capacitor is designed for general-purpose use in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |