The Kemet C1210H103J5GACTU is a ceramic chip capacitor with a capacitance of 0.01uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. This surface mount capacitor is constructed with a flat case style and a ceramic chip package. It operates over a temperature range of -55°C to 200°C and has a termination style of pad.
Kemet C1210H103J5GACTU technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.