This 2.2uF ceramic chip capacitor has a voltage rating of 4VDC and a tolerance of 5%. It is constructed with X7R dielectric material and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 1210 package with a surface mount termination style and a flat construction. It is compliant with standard technology and has a negative capacitance tolerance of -5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.17(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |