The Kemet C1210N104K5XMHTM is a 100nF multilayer ceramic capacitor with X7R dielectric, rated for operation between -55°C and 125°C. It has a 10% capacitance tolerance and is constructed in a flat, 1210 package with a length of 3.2mm and a depth of 2.5mm. This component is suitable for surface mount applications and is packaged on tape and reel.
Kemet C1210N104K5XMHTM technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1210N104K5XMHTM to view detailed technical specifications.
No datasheet is available for this part.