The Kemet C1210N473M5XML is a 47nF multilayer ceramic capacitor with a tolerance of 20% and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 surface mount package with a depth of 2.5mm and a length of 3.2mm. It is not radiation hardened and is not RoHS compliant.
Kemet C1210N473M5XML technical specifications.
| Capacitance | 47nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.