Kemet's C1210X225J3RALTU is a 2.2uF ceramic capacitor with X7R dielectric and 5% tolerance, rated for 25V DC. It has a 1210 package with SMD/SMT termination and is available in tape and reel packaging. The capacitor operates between -55°C and 125°C and is 3.3mm long, 2.5mm wide, and 0.78mm high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210X225J3RALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1210X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210X225J3RALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.