Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient, operating across a -55°C to 125°C temperature range. This component has 2 terminals and a 1210 package size, measuring 3.3mm in length, 2.6mm in width, and 2.1mm in height. Tolerances are ±10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210X225K1RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.6 |
| Length | 3.3 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210X225K1RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.