CAP CER 2.2UF 25V X7R 1210 10% F
Kemet C1210X225K3RAC7800 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Soft Termination |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R Flex |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.