The C1210X225K5RAL7210 is a 2.2uF multilayer ceramic capacitor from Kemet, rated for 50V DC. It has a tolerance of 10% and is available in a 1210 package type, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1210X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Not Compliant |