The C1210X225M4RAC7210 is a 2.2uF ceramic capacitor with a DC rated voltage of 16V and a tolerance of 20%. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric material of ceramic. It is available in a 1210 package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210X225M4RAC7210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.85mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210X225M4RAC7210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.