22µF, 10V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features flexible termination for enhanced reliability and a 125°C maximum operating temperature. This 2-terminal, 1210-size surface-mount device operates from -55°C to 125°C. Dimensions are 3.3mm length, 2.6mm width, and 2.5mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.6 |
| Length | 3.3 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |