
Kemet's C1210X226M9RAL7210 is a 22uF ceramic capacitor with X7R dielectric, rated for 6.3V DC and 20% tolerance. It is available in a 1210 SMD/SMT package, with a height of 0.78mm and a length of 3.3mm. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 4000. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210X226M9RAL7210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1210X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210X226M9RAL7210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
