
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rating. Features X7R dielectric material, 20% tolerance, and a 1210 (3225 metric) case code. Designed for surface mount applications with flexible termination and a maximum operating temperature of 125°C. Compliant with AEC-Q200 standards and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210X475M5RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 2.5mm |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210X475M5RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.