
Ceramic capacitor array with 100pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This isolated circuit type array contains 4 capacitors in a 1206 SMD package, with a 10% tolerance. Designed for surface mount applications, it offers a 0.8mm terminal pitch and is supplied in tape and reel packaging.
Kemet C1632C101K5GACTU technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CxxxxC C0G |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.