
Kemet's C1632C101M5GACTU is a 100pF ceramic capacitor with a C0G dielectric, rated for 50V and 20% tolerance. It is available in a 0612 package, with a height of 1.35mm, length of 3.2mm, and width of 1.6mm. The capacitor operates between -55°C and 125°C and is RoHS compliant.
Kemet C1632C101M5GACTU technical specifications.
| Capacitance | 100pF |
| Package/Case | 1632 |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.