The Kemet C1632C103M3RACTU is a surface mount capacitor with a capacitance of 10nF and a voltage rating of 25V. It features a 0612 package with a flat construction and tin, matte contact plating. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | X7R |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |