
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 10nF capacitance and a 50V voltage rating. This component utilizes an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. Packaged in a 1206 case size with 0.8mm terminal pitch, it offers a compact 1.6mm depth and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Lead Pitch | 0.8inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
