
The C1632C104K4RAC7800 is a 4-chip capacitor array from Kemet, featuring a capacitance of 100nF. It is packaged in a 0612 case with a terminal pitch of 0.8mm and a depth of 1.6mm. The array is constructed with X7R dielectric material and has a tolerance of 10%. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1632C104K4RAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0612 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C104K4RAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.