
The C1632C151K5GACTU is a 150pF C0G capacitor from Kemet, available in a 0612 package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. This capacitor is suitable for use in a variety of applications, including those requiring high stability and low loss.
Kemet C1632C151K5GACTU technical specifications.
| Capacitance | 150pF |
| Package/Case | 0612 |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.