
The C1632C181K5GACTU is a 180pF C0G ceramic capacitor from Kemet, rated for 50V with a 10% tolerance. It is available in a 0612 SMD package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a height of 1.35mm and a width of 1.6mm, this component is designed for compact designs.
Kemet C1632C181K5GACTU technical specifications.
| Capacitance | 180pF |
| Package/Case | 0612 |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.