
Kemet's C1632C220K5GACTU is a 4-element isolated ceramic capacitor array with a capacitance of 22pF per element, rated for 50V and 10% tolerance. It is packaged in a 1206 SMD package, measuring 1.35mm in height and 1.6mm in width. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in quantities of 4000 per reel.
Kemet C1632C220K5GACTU technical specifications.
| Capacitance | 22pF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C220K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
