This 22nF ceramic capacitor has an X7R dielectric material and is isolated. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package and is RoHS compliant. It has a tolerance of 10% and a voltage rating of 50V.
Kemet C1632C223K5RACTU technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Height - Seated (Max) | 0.053inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C223K5RACTU to view detailed technical specifications.
No datasheet is available for this part.