
Array/Network Capacitor, 25V, C0G, 0.00047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Kemet C1632C471M3GACTU technical specifications.
| Capacitance | 470pF |
| Package/Case | 0612 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C471M3GACTU to view detailed technical specifications.
No datasheet is available for this part.