
The C1632C680K5GACTU is a 68pF ceramic chip capacitor from Kemet, featuring a C0G dielectric and a 50V voltage rating. It has a 10% tolerance and is designed for surface mount applications. The capacitor is available in a 4000-piece tape and reel packaging and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Kemet C1632C680K5GACTU technical specifications.
| Capacitance | 68pF |
| Package/Case | 1632 |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CxxxxC C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C680K5GACTU to view detailed technical specifications.
No datasheet is available for this part.