Multilayer ceramic capacitor with 100pF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and 1808 case code. Designed for surface mount applications with a maximum operating temperature of 125°C. Offers low ESR and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kemet C1808C101KGRACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 2mm |
| RoHS | Compliant |