
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 1kV DC rated voltage. Features X7R dielectric material, 10% tolerance, and 125°C maximum operating temperature. Surface mountable in an 1808 case code, this component offers low ESR and is supplied on tape and reel.
Kemet C1808C103KDRACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C103KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.