Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 2kV voltage rating. Features X7R dielectric material, 10% tolerance, and 1808 case code. Operates from -55°C to 125°C with low ESR and surface mount termination. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Kemet C1808C152KGRACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C152KGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
