
Multilayer ceramic capacitor with 1.8nF capacitance and 630V DC voltage rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Surface mountable in an 1808 imperial case code, this component offers 5% tolerance and a low dissipation factor of 0.5%. Designed for extreme low ESR applications, it is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kemet C1808C182JBGACTU technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C182JBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.