Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 2.5kV DC rated voltage. Features C0G dielectric, 5% tolerance, and an 1808 surface mount package. Operates from -55°C to 125°C with a dissipation factor of 0.1%. This lead-free, RoHS compliant component offers extreme low ESR and is supplied in tape and reel packaging.
Kemet C1808C221JZGACTU technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C221JZGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.