
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 2kV voltage rating. Features C0G dielectric for excellent stability and 10% tolerance. Designed for surface mount applications in an 1808 case code, operating from -55°C to 125°C. Offers extreme low ESR and is lead-free, RoHS compliant, and suitable for automotive environments. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kemet C1808C470KGGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1808C470KGGACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1808C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C470KGGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.