
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 3kV voltage rating. Features C0G dielectric, 10% tolerance, and 1808 case code. Designed for surface mount applications with extreme low ESR, operating from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component offers a dissipation factor of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1808C470KHGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C470KHGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.