Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and an 1808 surface mount package. Operates from -55°C to 125°C with flexible termination for enhanced reliability. This RoHS compliant component is supplied in tape and reel packaging.
Kemet C1808W154KCRACTU technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.6mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ArcShield SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808W154KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.