The C1808X333K1RALTM is a 2.7nF ceramic capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 100V. It has a 1808 package type and measures 2mm in width and 4.7mm in length. The capacitor is a multilayer ceramic type and has a height of 0.9mm. It is designed for use in a variety of applications and is suitable for operating temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1808X333K1RALTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.7 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1808X333K1RALTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.