The Kemet C1812A102F2GAC is a 2.0uF ceramic capacitor with a maximum operating temperature of 125°C. It has a DC rated voltage of 200V and is part of the GR900 series. The capacitor is a multilayer ceramic (MLCC) type with a 1812 package size, measuring 3.18mm in width and 4.57mm in length, and 2.03mm in height. It has two terminals and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kemet C1812A102F2GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Manufacturer Series | GR900 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | C(SIZE)A |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.