The GR900 series ceramic capacitor from Kemet features a capacitance of 0.68uF and a DC rated voltage of 200V. It is available in a 1812 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for use in a variety of applications, including electronic circuits and systems. Operating temperatures range from -55 to 125 degrees Celsius.
Kemet C1812A681G2GAH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Manufacturer Series | GR900 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | C(SIZE)A |
| Height | 2.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812A681G2GAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.