
Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 3kV DC rated voltage. Features C0G dielectric, 5% tolerance, and an 1812 case code. Designed for surface mount applications with extreme low ESR and a maximum operating temperature of 125°C. RoHS compliant and suitable for automotive and medical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C100JHGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C100JHGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
