100pF C0G multilayer ceramic capacitor, 1812 case size, 1kV rated voltage, 1% tolerance, and 125°C maximum operating temperature. Features extreme low ESR, suitable for automotive and medical applications. Surface mount termination with lead-free and RoHS compliant construction. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C101FDGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C101FDGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
