This 10nF ceramic capacitor has a voltage rating of 200V and operates within a temperature range of -55°C to 125°C. It is constructed with a flat construction and features a dielectric material of ceramic. The capacitor is available in a 1812 package, with a surface mount termination and a tolerance of 10%. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000.
Kemet C1812C103K2RACTM technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.