Sign in to ask questions about the Kemet C1812C104Z1UAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C104Z1UAC7800 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C104Z1UAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.